onsemiNCV303LSN29T1GSupervisory Circuits

Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin TSOP T/R Automotive AEC-Q100

Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector NCV303LSN29T1G voltage monitor IC from ON Semiconductor is your solution. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.842 V and a maximum of 2.958 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.1170
    1. 3000+$0.1170
    2. 6000+$0.1159
    3. 9000+$0.1154