EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | Yes |
PPAP | Yes |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 4 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 2.5@±15V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.15@±15V |
Maximum Input Bias Current (uA) | 0.75@±15V |
Maximum Supply Current (mA) | 10@±15V |
Typical Output Current (mA) | 29 |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 7@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 4.5@±15V |
Typical Voltage Gain (dB) | 110 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.5@±15V |
Minimum PSRR (dB) | 80 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 16 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |