onsemiNCV33163DWR2GDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.5V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 2.5A 16-Pin SOIC W T/R Automotive AEC-Q100

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCV33163DWR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3.4(Typ) A. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. This converter is 88.1 % efficient. You can operate this at a switching frequency of 54 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 115 °C.

814 parts: Ships in 10 days

    Total$1.77Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 814 parts
      • Price: $1.767