onsemiNCV361SNT1GSupervisory Circuits
Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
1 | |
Open Drain | |
5.43 | |
5.675 | |
5.9 | |
20 | |
1.2 | |
20 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this voltage detector NCV361SNT1G voltage monitor IC from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 5.675 V, with a minimum of 5.43 V and a maximum of 5.9 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 20 V.
EDA / CAD Models |