Top Searched
onsemiNCV380HMUAJAATBGUSB Power Switches
DIST Single 5.5V 0.5A to 2.1A 6-Pin UDFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.5(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |
Use this high side switch and usb power distribution switch NCV380HMUAJAATBG USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. Its current limit is 0.1 to 2.1 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |