onsemiNCV4276CDS50R4GLinear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.4 | |
4.5 | |
40 | |
0.5@250mA | |
15mV | |
20mV | |
35 | |
54.2°C/W | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.35(Max) |
Package Length | 10.24(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
6 | |
Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO NCV4276CDS50R4G linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@250mA V. This voltage regulation device's single output can produce a current up to 0.4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 20mV and line regulation of 15mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@250mA V. Its polarity is positive.
EDA / CAD Models |