EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.4 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 40 |
Line Regulation | 15mV |
Load Regulation | 20mV |
Maximum Quiescent Current (mA) | 0.2 |
Junction to Ambient | 75.1°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Pin Count | 5 |
Lead Shape | Gull-wing |