onsemiNCV4276CDTADJT5GLinear Regulators
LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
0.2 | |
Current Limit|Thermal Shutdown Protection | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
5 | |
Lead Shape | Gull-wing |