EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±3 |
Output Type | Adjustable |
Output Voltage (V) | 3.3 to 20 |
Minimum Input Voltage (V) | 4.4 |
Maximum Input Voltage (V) | 40 |
Maximum Dropout Voltage @ Current (V) | 0.55@100mA |
Line Regulation | 1% |
Load Regulation | 1.4% |
Maximum Quiescent Current (mA) | 50 |
Junction to Ambient | 52°C/W |
Special Features | Current Limit|Reverse Input Voltage|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 14 |
Lead Shape | Gull-wing |