onsemiNCV51198PDR2GSpecial Purpose Voltage Regulators
DDR Memory Termination Regulator 2.2V to 5.5V Automotive AEC-Q100 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |