onsemiNCV51199PDR2GSpecial Purpose Voltage Regulators
DDR Memory Termination Regulator 1.5V to 5.5V 8-Pin SOIC N EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
DDR Memory Termination Regulator | |
1 | |
1.5 to 5.5 | |
1.5 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |