EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Yes |
PPAP | Yes |
Product Category | DDR Memory Termination Regulator |
Number of Outputs | 1 |
Output Current (A) | 3(Max) |
Input Voltage (V) | 2.375 to 5.5 |
Minimum Operating Supply Voltage (V) | 2.375 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 1 |
Maximum Power Dissipation (mW) | 1920 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |
Lead Shape | No Lead |