onsemiNCV51705MNTWGGate and Power Drivers
Driver 4-OUT Low Side Automotive AEC-Q100 24-Pin QFNW EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFNW EP |
24 |
EDA / CAD Models |