onsemiNCV5504DTRKGLinear Regulators
LDO Regulator Pos 1.25V3.3V 0.25A/0.25A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.38(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
5 | |
Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO NCV5504DTRKG linear regulator developed by ON Semiconductor will help do so. Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 0.25|0.25 A. The best way to provide power to your application is by using this, which needs a voltage lower than 18 V. With a fixed output that has a voltage of 1.25|3.3 V, this is power management at its best. A load regulation of 15mV and line regulation of 15mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.4@250mA V. Its polarity is positive.
EDA / CAD Models |