EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.28(Typ) |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.35@80mA |
Line Regulation | 20mV |
Load Regulation | 40mV |
Maximum Quiescent Current (mA) | 0.006 |
Junction to Ambient | 400°C/W |
Special Features | Current Limit|On-Off Control|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SC-82AB |
Pin Count | 4 |
Lead Shape | Gull-wing |