onsemiNCV5661DTADJRKGLinear Regulators

LDO Regulator Pos 0.9V 1A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R

Make a theoretical system actual by providing stable voltages with this LDO NCV5661DTADJRKG linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@1A V. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 9 V. With an adjustable output that has a voltage of 0.9(Min) V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.03%(Typ) and line regulation of 0.03%(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 1.3@1A V. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.6565
    1. 2500+$0.6565
    2. 5000+$0.6500
    3. 10000+$0.6456