EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 9 |
Maximum Dropout Voltage @ Current (V) | 1.3@1A |
Reference Voltage (V) | 0.9 |
Line Regulation | 0.03%(Typ) |
Load Regulation | 0.2%(Typ) |
Junction to Ambient | 82°C/W |
Junction to Case | 18°C/W |
Special Features | Current Limit|Enable Control|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 6 |
Lead Shape | No Lead |