onsemiNCV57080CDR2GGate and Power Drivers
Driver 6.5A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
High and Low Side | |
Inverting|Non-Inverting | |
2 | |
Synchronous | |
IGBT | |
2 | |
13(Typ) | |
13(Typ) | |
60(Typ) | |
15V|3.3V|5V | |
2.4 | |
30 | |
9(Max) | |
1.68(Min) | |
6.5(Typ) | |
1315 | |
-40 | |
125 | |
Automotive | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |