EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Driver Configuration | Non-Inverting |
Number of Drivers | 1 |
Type | IGBT |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 10(Typ) |
Maximum Fall Time (ns) | 15(Typ) |
Maximum Propagation Delay Time (ns) | 60(Typ) |
Input Logic Compatibility | 15V|3.3V|5V |
Minimum Operating Supply Voltage (V) | 2.4 |
Maximum Operating Supply Voltage (V) | 20 |
Typical Input Low Threshold Voltage (V) | 6(Max) |
Typical Input High Threshold Voltage (V) | 1.68(Min) |
Peak Output Current (A) | 7.5(Typ) |
Maximum Power Dissipation (mW) | 1123 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Special Features | Under Voltage Lockout |
Latch-Up Proof | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |