onsemiNCV663SQ33T1GLinear Regulators

LDO Regulator Pos 3.3V 0.28A 4-Pin SC-82AB T/R Automotive AEC-Q100

Having trouble maintaining a steady voltage? This LDO NCV663SQ33T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.23@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 40mV and line regulation of 20mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.42@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

669 parts: Ships in 10 days

    Total$0.32Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 669 parts
      • Price: $0.3190