onsemiNCV70501DW002R2GMotor Controller and Driver ICs
Microstepping Motor Driver 16-Pin SOIC T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |