onsemiNCV70514MW003GMotor Controller and Driver ICs
Dual H-Bridge Motor Driver 32-Pin QFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
Stepper Motor | |
PWM | |
Dual H-Bridge | |
0.8 | |
6 | |
6 to 29 | |
29 | |
-45 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |