onsemiNCV7329D10R2GLIN Transceivers
LIN Transceiver 20kBd Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Yes |
PPAP | Yes |
Stand Alone | |
No | |
No | |
20 | |
-42 | |
42 | |
5 | |
12|15|9 | |
18 | |
6.5 | |
Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |