onsemiNCV7343D20R2GController Area Network - CAN Transceivers
CAN 5Mbps Sleep/Standby 5V Automotive AEC-Q100 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
5Mbps | |
1 | |
ISO 11898-2 | |
4.5 | |
5 | |
5.5 | |
103 | |
Sleep|Standby | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 |