onsemiNCV7446MW0R2GController Area Network - CAN Transceivers
CAN 5Mbps Normal/Standby 5V 14-Pin DFNW EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
5Mbps | |
2 | |
ISO 11898-2 | |
4.75 | |
5 | |
5.25 | |
10|70 | |
Normal|Standby | |
-40 | |
170 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 3 mm |
Package Length | 4.5 mm |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | DFNW EP |
14 |