onsemiNCV7708EDWR2GMotor Controller and Driver ICs
Hex Half Bridge Motor Driver Automotive AEC-Q100 28-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
DC Motor | |
Hex Half Bridge | |
3 | |
3 to 5.5 | |
5.5 | |
4 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.6(Max) |
Package Length | 18.05(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the hex-half bridge driver NCV7708EDWR2G stepper motor driver from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This motor controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.
EDA / CAD Models |