onsemiNCV7708FDWR2GMotor Controller and Driver ICs
Motor Driver Automotive AEC-Q100 28-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
DC Motor | |
SPI | |
0.5 | |
3.15 | |
3.15 to 5.25 | |
5.25 | |
3 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.6(Max) |
Package Length | 18.05(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |