onsemiNCV7718DPR2GMotor Controller and Driver ICs
Half Bridge Driver Automotive AEC-Q100 24-Pin SSOP N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
DC Motor | |
3.15 | |
3.15 to 5.25 | |
5.25 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |