onsemiNCV7723DQBR2GMotor Controller and Driver ICs
Hex Half Bridge Motor Driver Automotive AEC-Q100 24-Pin SSOP N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
DC Motor | |
PWM | |
Hex Half Bridge | |
-0.3 to 45 | |
0.5 | |
1.1 | |
3.15 | |
3.15 to 5.25 | |
5.25 | |
1 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 8.64 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N EP |
24 |