EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | Motor Driver |
Motor Type | Brushed DC Motor |
Control Interface | SPI |
Output Configuration | Hex Half Bridge |
Output Voltage (V) | -0.3 to 45 |
Maximum Output Current (A) | 0.5 |
Maximum Peak Output Current (A) | 1.1 |
Minimum Operating Supply Voltage (V) | 3.15 |
Operating Supply Voltage (V) | 5.5 to 32 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Current (mA) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 8.64 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N EP |
Pin Count | 24 |