onsemiNCV7729BPPR2GMotor Controller and Driver ICs
H-Bridge Motor Driver Automotive AEC-Q100 20-Pin PSOP EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.1(Max) |
Package Width | 11 |
Package Length | 15.9 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | PSOP EP |
20 |
EDA / CAD Models |