EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | Motor Driver |
Output Voltage (V) | 1.2(Max) |
Maximum Output Current (A) | 1.3 |
Minimum Operating Supply Voltage (V) | 4 |
Operating Supply Voltage (V) | 4 to 38 |
Maximum Operating Supply Voltage (V) | 38 |
Maximum Operating Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |