onsemiNCV7805BD2TR4GLinear Regulators
Standard Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Standard | |
1 | |
Positive | |
±4 | |
Bipolar | |
Fixed | |
5 | |
1(Min) | |
7 | |
35 | |
100mV | |
100mV | |
8 | |
5°C/W | |
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.35(Max) |
Package Length | 10.24(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this standard NCV7805BD2TR4G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 100mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |