onsemiNCV7805BDTRKGLinear Regulators
Standard Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
This standard NCV7805BDTRKG linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 100mV and line regulation of 100mV you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |