EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | Standard |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Fixed |
Output Voltage (V) | 12 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 13.7 |
Maximum Input Voltage (V) | 35 |
Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |