onsemiNCV809LTRGSupervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
1 | |
460 | |
Active Low/Push-Pull | |
CMOS | |
4.56 | |
4.63 | |
4.7 | |
1.2 to 4.9 | |
1 | |
5.5 | |
0.8(Typ) | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 0.94 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
For additional circuit stability, add ON Semiconductor's NCV809LTRG microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |