EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 2 |
Polarity | Positive |
Accuracy (%) | ±2.8 |
Output Type | Fixed |
Output Voltage (V) | 1.8|3 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 1.9 |
Maximum Input Voltage (V) | 5.25 |
Maximum Dropout Voltage @ Current (V) | 0.24@150mA|0.42@150mA |
Line Regulation | 0.02%/V(Typ) |
Load Regulation | 15mV(Typ) |
Maximum Quiescent Current (mA) | 0.1 |
Junction to Ambient | 170°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.34 |
Package Width | 1.2 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | XDFN EP |
Pin Count | 6 |
Lead Shape | No Lead |