onsemiNCV8163AMX300TBGLinear Regulators
LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 4-Pin XDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3 | |
0.25 | |
2.2 | |
5.5 | |
0.155@250mA | |
0.02%/V(Typ) | |
0.001%/mA(Typ) | |
0.02 | |
198.1°C/W | |
Current Limit|ESD Protection | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | XDFN EP |
4 |