onsemiNCV8164ASN120T1GLinear Regulators
LDO Regulator Pos 1.2V 0.3A 5-Pin TSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.2 | |
0.3 | |
1.6 | |
5.5 | |
0.5mV/V(Typ) | |
2mV(Typ) | |
0.04 | |
158°C/W | |
155°C/W | |
Current Limit|Thermal Protection | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |