onsemiNCV8184PDR2GLinear Regulators
LDO Regulator Neg/Pos -3V to 45V 0.07A Automotive AEC-Q100 8-Pin SOIC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO NCV8184PDR2G linear regulator by ON Semiconductor. Its typical dropout voltage at current is 0.1@100uA|0.25@5mA|0.35@60mA V. This voltage regulation device's single output can produce a current up to 0.07(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 26 V. With an adjustable output that has a voltage of -3 to 45 V, this is power management at its best. At a load regulation of 3mV and line regulation of 3mV your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is negative and positive|positive. This voltage regulation device has a maximum operating temperature of 150 °C. The maximum dropout voltage is 0.15@100uA|0.5@5mA|0.6@60mA V.
EDA / CAD Models |