onsemiNCV8402ASTT1GCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 5.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.57 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The NCV8402ASTT1G power MOSFET from ON Semiconductor provides the solution. Its maximum power dissipation is 8900 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
EDA / CAD Models |