onsemiNCV8505D2T50R4GLinear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 4.57(Max) mm |
Package Width | 9.53(Max) mm |
Package Length | 10.67(Max) mm |
PCB changed | 7 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
8 | |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO NCV8505D2T50R4G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.4@400mA|0.03@1mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4 A. Using the part will provide the power your application needs by requiring a voltage only of -15 V and not exceeding a voltage of 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 30mV and line regulation of 25mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.15@1mA|0.6@400mA V.
EDA / CAD Models |