EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.9 |
Output Type | Fixed |
Output Voltage (V) | 1.5 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 2.9 |
Maximum Input Voltage (V) | 12 |
Maximum Dropout Voltage @ Current (V) | 1.43@300mA|1.43@500mA|1.43@50mA |
Line Regulation | 0.04mV/V(Typ) |
Load Regulation | 0.04mV/mA(Typ) |
Junction to Ambient | 215°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |
Lead Shape | No Lead |
Stable power is ideal for better processing this LDO NCV8535MN150R2G linear regulator developed by ON Semiconductor will help do so. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.94@500mA|0.5@300mA|0.35@50mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 12 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 1.43@500mA|1.43@300mA|1.43@50mA V.