onsemiNCV8535MN180R2GLinear Regulators

LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R

Say goodbye to unstable voltages with this LDO NCV8535MN180R2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.62@500mA|0.23@300mA|0.095@50mA V. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage that does not exceed 12 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 1.13@500mA|1.13@300mA|1.13@50mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.8380
    1. 3000+$0.8380
    2. 6000+$0.8302
    3. 9000+$0.8225
    4. 12000+$0.8147
    5. 15000+$0.8069
    6. 24000+$0.7991
    7. 30000+$0.7913
    8. 45000+$0.7835
    9. 75000+$0.7756