onsemiNCV8535MN250R2GLinear Regulators

LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R

Keep calm and stay stable by implementing this LDO NCV8535MN250R2G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed 12 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. Its polarity is positive.

3,000 parts: Ships in 10 days

    Total$1.18Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $1.1802