onsemiNCV8535MN330R2GLinear Regulators

LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100

This LDO NCV8535MN330R2G linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a voltage no larger than 12 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.9213
    1. 3000+$0.9213
    2. 6000+$0.9121
    3. 9000+$0.9029
    4. 12000+$0.8939
    5. 15000+$0.8850
    6. 24000+$0.8761
    7. 30000+$0.8674
    8. 45000+$0.8587
    9. 75000+$0.8501