onsemiNCV8535MN500R2GLinear Regulators

LDO Regulator Pos 5V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100

Keep calm and stay stable by implementing this LDO NCV8535MN500R2G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed 12 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.7942
    1. 3000+$0.7942
    2. 6000+$0.7896
    3. 9000+$0.7850
    4. 12000+$0.7804
    5. 15000+$0.7757
    6. 24000+$0.7710
    7. 30000+$0.7662
    8. 45000+$0.7614
    9. 75000+$0.7566