onsemiNCV8535MNADJR2GLinear Regulators

LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100

Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCV8535MNADJR2G linear regulator from ON Semiconductor to control your voltage levels! It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage that does not exceed 12 V to effectively power your circuit. With an adjustable output that has a voltage of 1.25 to 10 V, this is power management at its best. Users like the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.9333
    1. 3000+$0.9333
    2. 6000+$0.9286
    3. 9000+$0.9239
    4. 12000+$0.9192
    5. 15000+$0.9144
    6. 24000+$0.9095
    7. 30000+$0.9046
    8. 45000+$0.8997
    9. 75000+$0.8947