onsemiNCV8537MN250R2GLinear Regulators

LDO Regulator Pos 2.5V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100

Keep calm and stay stable by implementing this LDO NCV8537MN250R2G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@0.1mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.9 V that does not exceed 12 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

A datasheet is only available for this product at this time.