onsemiNCV8570BMN330R2GLinear Regulators
LDO Regulator Pos 3.3V 0.2A Automotive 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Keep the energy stable for every system by using this LDO NCV8570BMN330R2G linear regulator by ON Semiconductor. Its typical dropout voltage at current is 0.08@150mA|0.11@200mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 5mV and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a maximum operating temperature of 125 °C. The maximum dropout voltage is 0.145@150mA|0.185@200mA V. Its polarity is positive.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
